+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0448

Connector: HDC; contact insert; male; GWconnect; PIN: 13; 400V; 10A


Manufacturer: MOLEX

Manufacturer part number:
93601-0448

Alternative designations: 0936010448

TME Symbol:
MX-93601-0448

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
13
Max. voltage
400V
Connector pinout layout
12+PE
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Engineering PN
7612.5905.0
Gross weight11.89 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0448
55 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 50 pcs - 7.35 USDGross price for quantities from 50 pcs - 7.35 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
Net price for quantities from 200 pcs - 6.79 USDGross price for quantities from 200 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs