+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0540

Frame for modules; size 6B; Modules: 2; GWconnect; 44x27mm


Manufacturer: MOLEX

Manufacturer part number:
93601-0540

Alternative designations: 0936010540

TME Symbol:
MX-93601-0540

Specification

Manufacturer
MOLEX
Type of connector accessories
frame for modules
Case
size 6B
Width in modules
2
Application - series/manufacturer
GWconnect
Insert mounting
44x27mm
Material
zinc alloy
Marking
a..b
Engineering PN
7706.3516.0
Gross weight59.1 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0540
12 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 250 pcs - 4.72 USDGross price for quantities from 250 pcs - 4.72 USD
Net price for quantities from 500 pcs - 4.54 USDGross price for quantities from 500 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs