+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0565

Connector: HDC; module; male; GWconnect; PIN: 25; 50V; w/o contacts


Manufacturer: MOLEX

Manufacturer part number:
93601-0565

Alternative designations: 0936010565

TME Symbol:
MX-93601-0565

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
25
Max. voltage
50V
Connector variant
w/o contacts
Width in modules
1
Enclosure material
polycarbonate
Maximum current
4A
Gross weight11.15 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0565
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 50 pcs - 5.06 USDGross price for quantities from 50 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.