+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0614

Enclosure for connectors: HDC; size 3A; with latch; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-0614

Alternative designations: 0936010614

TME Symbol:
MX-93601-0614

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7803.6201.0
Gross weight11.53 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0614
1858 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 30 pcs - 2.60 USDGross price for quantities from 30 pcs - 2.60 USD
Net price for quantities from 60 pcs - 2.46 USDGross price for quantities from 60 pcs - 2.46 USD
Net price for quantities from 120 pcs - 2.37 USDGross price for quantities from 120 pcs - 2.37 USD
Net price for quantities from 150 pcs - 2.32 USDGross price for quantities from 150 pcs - 2.32 USD
Net price for quantities from 270 pcs - 2.22 USDGross price for quantities from 270 pcs - 2.22 USD
Net price for quantities from 510 pcs - 2.13 USDGross price for quantities from 510 pcs - 2.13 USD
Net price for quantities from 750 pcs - 2.08 USDGross price for quantities from 750 pcs - 2.08 USD
Net price for quantities from 1020 pcs - 2.03 USDGross price for quantities from 1020 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs