+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010615

Enclosure for connectors: HDC; size 3A; with latch; straight

NEW

Manufacturer: MOLEX

Manufacturer part number:
936010615
TME Symbol:
MX-93601-0615

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
black
Operating temperature
-40...125°C
Gross weight10.035 g
See other products in this category: MOLEX connectors MOLEX,
*
936010615
0 in TME stock
Net price for quantities from 30 pcs - 3.03 USDGross price for quantities from 30 pcs - 3.03 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerBag = 10 pcs