+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0616

Enclosure for connectors: HDC; size 3A; with latch; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-0616

Alternative designations: 0936010616

TME Symbol:
MX-93601-0616

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7803.6202.0
Gross weight22.14 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0616
0 in TME stock
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 6 pcs - 8.91 USDGross price for quantities from 6 pcs - 8.91 USD
Net price for quantities from 10 pcs - 8.20 USDGross price for quantities from 10 pcs - 8.20 USD
Net price for quantities from 20 pcs - 6.66 USDGross price for quantities from 20 pcs - 6.66 USD
Net price for quantities from 30 pcs - 5.51 USDGross price for quantities from 30 pcs - 5.51 USD
Net price for quantities from 60 pcs - 4.50 USDGross price for quantities from 60 pcs - 4.50 USD
Net price for quantities from 510 pcs - 4.24 USDGross price for quantities from 510 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs