+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0632

Enclosure for connectors: HDC; size 3A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-0632

Alternative designations: 0936010632

TME Symbol:
MX-93601-0632

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
PG11
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
light grey
Operating temperature
-40...125°C
Engineering PN
7803.6207.0
Gross weight18.1 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0632
1365 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 30 pcs - 2.60 USDGross price for quantities from 30 pcs - 2.60 USD
Net price for quantities from 60 pcs - 2.47 USDGross price for quantities from 60 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 120 pcs - 2.37 USDGross price for quantities from 120 pcs - 2.37 USD
Net price for quantities from 200 pcs - 2.26 USDGross price for quantities from 200 pcs - 2.26 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.22 USD
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.12 USD
Net price for quantities from 1020 pcs - 1.99 USDGross price for quantities from 1020 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs