+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010675

Enclosure for connectors: HDC; size 3A; with latch; straight; M20

NEW

Manufacturer: MOLEX

Manufacturer part number:
936010675
TME Symbol:
MX-93601-0675

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
black
Operating temperature
-40...125°C
Engineering PN
7803.6225.1
Gross weight17.14 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
936010675
10 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 30 pcs - 2.56 USDGross price for quantities from 30 pcs - 2.56 USD
Net price for quantities from 90 pcs - 2.25 USDGross price for quantities from 90 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs