+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0680

Enclosure for connectors: HDC; size 3A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-0680

Alternative designations: 0936010680

TME Symbol:
MX-93601-0680

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
natural
Operating temperature
-40...125°C
Engineering PN
7803.6227.0
Gross weight17.45 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0680
2583 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 30 pcs - 2.61 USDGross price for quantities from 30 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 60 pcs - 2.46 USDGross price for quantities from 60 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 120 pcs - 2.34 USDGross price for quantities from 120 pcs - 2.34 USD
Net price for quantities from 250 pcs - 2.23 USDGross price for quantities from 250 pcs - 2.23 USD
Net price for quantities from 1020 pcs - 2.09 USDGross price for quantities from 1020 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs