+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0682

Enclosure for connectors: HDC; size 3A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-0682

Alternative designations: 0936010682

TME Symbol:
MX-93601-0682

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7803.6228.0
Gross weight23.54 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0682
503 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Net price for quantities from 30 pcs - 8.20 USDGross price for quantities from 30 pcs - 8.20 USD
Net price for quantities from 60 pcs - 7.88 USDGross price for quantities from 60 pcs - 7.88 USD
Net price for quantities from 100 pcs - 7.67 USDGross price for quantities from 100 pcs - 7.67 USD
Net price for quantities from 250 pcs - 7.29 USDGross price for quantities from 250 pcs - 7.29 USD
Net price for quantities from 500 pcs - 7.02 USDGross price for quantities from 500 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs