+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0690

Enclosure for connectors: HDC; size 3A; for cable; with latch


Manufacturer: MOLEX

Manufacturer part number:
93601-0690

Alternative designations: 0936010690

TME Symbol:
MX-93601-0690

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
natural
Operating temperature
-40...125°C
Engineering PN
7803.6231.0
Gross weight15.21 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0690
822 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 30 pcs - 3.58 USDGross price for quantities from 30 pcs - 3.58 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
Net price for quantities from 60 pcs - 3.39 USDGross price for quantities from 60 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 120 pcs - 3.19 USDGross price for quantities from 120 pcs - 3.19 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Net price for quantities from 250 pcs - 2.94 USDGross price for quantities from 250 pcs - 2.94 USD
Net price for quantities from 300 pcs - 2.87 USDGross price for quantities from 300 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.68 USDGross price for quantities from 500 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs