+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0692

Enclosure for connectors: HDC; size 3A; for cable; with latch

Manufacturer: MOLEX

Manufacturer part number:
93601-0692

Alternative designations: 0936010692

TME Symbol:
MX-93601-0692

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7803.6232.0
Gross weight31.04 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0692
267 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.17 USDGross price for quantities from 5 pcs - 9.17 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
Net price for quantities from 15 pcs - 8.22 USDGross price for quantities from 15 pcs - 8.22 USD
Net price for quantities from 30 pcs - 7.70 USDGross price for quantities from 30 pcs - 7.70 USD
Net price for quantities from 60 pcs - 7.32 USDGross price for quantities from 60 pcs - 7.32 USD
Net price for quantities from 120 pcs - 6.92 USDGross price for quantities from 120 pcs - 6.92 USD
Net price for quantities from 150 pcs - 6.79 USDGross price for quantities from 150 pcs - 6.79 USD
Net price for quantities from 270 pcs - 6.45 USDGross price for quantities from 270 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs