+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0696

Protection cover; GWconnect; size 3A; cord; for latch; 21x21mm


Manufacturer: MOLEX

Manufacturer part number:
93601-0696

Alternative designations: 0936010696

TME Symbol:
MX-93601-0696

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 3A
Mechanical mounting
cord
Locking system
for latch
Connectors application
female connectors
Insert mounting
21x21mm
Enclosure material
polyamide
Engineering PN
7803.6801.0
Gross weight5.44 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0696
133 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 20 pcs - 4.83 USDGross price for quantities from 20 pcs - 4.83 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs