+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0816

Enclosure for connectors: HDC; size 6B; with latch; angled; PG16


Manufacturer: MOLEX

Manufacturer part number:
93601-0816

Alternative designations: 0936010816

TME Symbol:
MX-93601-0816

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
angled
Gland thread
PG16
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
44x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7806.6301.0
Gross weight197.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0816
7 in TME stock
Net price for quantities from 1 pcs - 41.51 USDGross price for quantities from 1 pcs - 41.51 USD
Net price for quantities from 5 pcs - 39.13 USDGross price for quantities from 5 pcs - 39.13 USD
Net price for quantities from 10 pcs - 37.78 USDGross price for quantities from 10 pcs - 37.78 USD
Net price for quantities from 20 pcs - 35.23 USDGross price for quantities from 20 pcs - 35.23 USD
Net price for quantities from 30 pcs - 32.35 USDGross price for quantities from 30 pcs - 32.35 USD
Net price for quantities from 50 pcs - 27.44 USDGross price for quantities from 50 pcs - 27.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs