+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0842

Enclosure for connectors: HDC; size 6B; with latch; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-0842

Alternative designations: 0936010842

TME Symbol:
MX-93601-0842

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
44x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7806.6401.0
Gross weight102.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0842
149 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 6 pcs - 16.27 USDGross price for quantities from 6 pcs - 16.27 USD
Net price for quantities from 10 pcs - 15.78 USDGross price for quantities from 10 pcs - 15.78 USD
Net price for quantities from 20 pcs - 15.28 USDGross price for quantities from 20 pcs - 15.28 USD
Net price for quantities from 30 pcs - 14.89 USDGross price for quantities from 30 pcs - 14.89 USD
Net price for quantities from 50 pcs - 14.60 USDGross price for quantities from 50 pcs - 14.60 USD
Net price for quantities from 100 pcs - 14.11 USDGross price for quantities from 100 pcs - 14.11 USD
Net price for quantities from 150 pcs - 13.71 USDGross price for quantities from 150 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs