+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0862

Enclosure for connectors: HDC; size 6B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-0862

Alternative designations: 0936010862

TME Symbol:
MX-93601-0862

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
44x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7806.6449.5
Gross weight169.78 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0862
13 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 20.76 USDGross price for quantities from 5 pcs - 20.76 USD
Net price for quantities from 10 pcs - 19.86 USDGross price for quantities from 10 pcs - 19.86 USD
Net price for quantities from 25 pcs - 19.10 USDGross price for quantities from 25 pcs - 19.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs