+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1126

Enclosure for connectors: HDC; size 10A; with latch; angled; M20


Manufacturer: MOLEX

Manufacturer part number:
93601-1126

Alternative designations: 0936011126

TME Symbol:
MX-93601-1126

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
angled
Gland thread
M20
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4501.0
Gross weight178.14 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1126
41 in TME stock
Net price for quantities from 1 pcs - 24.97 USDGross price for quantities from 1 pcs - 24.97 USD
Net price for quantities from 30 pcs - 20.04 USDGross price for quantities from 30 pcs - 20.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs