+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1131

Enclosure for connectors: HDC; size 10A; with latch; angled; M25


Manufacturer: MOLEX

Manufacturer part number:
93601-1131

Alternative designations: 0936011131

TME Symbol:
MX-93601-1131

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4503.0
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1131
0 in TME stock
Net price for quantities from 10 pcs - 30.88 USDGross price for quantities from 10 pcs - 30.88 USD
Net price for quantities from 30 pcs - 29.14 USDGross price for quantities from 30 pcs - 29.14 USD
Net price for quantities from 50 pcs - 28.35 USDGross price for quantities from 50 pcs - 28.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.