+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1165

Enclosure for connectors: HDC; size 10A; with latch; with cover


Manufacturer: MOLEX

Manufacturer part number:
93601-1165

Alternative designations: 0936011165

TME Symbol:
MX-93601-1165

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Connector variant
with cover
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4542.0
Gross weight120.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1165
1 in TME stock
Net price for quantities from 1 pcs - 39.75 USDGross price for quantities from 1 pcs - 39.75 USD
Net price for quantities from 5 pcs - 37.47 USDGross price for quantities from 5 pcs - 37.47 USD
Net price for quantities from 10 pcs - 35.80 USDGross price for quantities from 10 pcs - 35.80 USD
Net price for quantities from 50 pcs - 31.01 USDGross price for quantities from 50 pcs - 31.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.