+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1176

Enclosure for connectors: HDC; size 10A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1176

Alternative designations: 0936011176

TME Symbol:
MX-93601-1176

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
PG16
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4553.0
Gross weight94.95 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1176
26 in TME stock
Net price for quantities from 1 pcs - 32.62 USDGross price for quantities from 1 pcs - 32.62 USD
Net price for quantities from 5 pcs - 19.17 USDGross price for quantities from 5 pcs - 19.17 USD
Net price for quantities from 10 pcs - 15.51 USDGross price for quantities from 10 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs