+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1182

Enclosure for connectors: HDC; size 10A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1182

Alternative designations: 0936011182

TME Symbol:
MX-93601-1182

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4561.5
Gross weight139.8 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1182
12 in TME stock
Net price for quantities from 1 pcs - 22.89 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 3 pcs - 21.59 USDGross price for quantities from 3 pcs - 21.59 USD
Net price for quantities from 9 pcs - 20.02 USDGross price for quantities from 9 pcs - 20.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.