+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1206

Enclosure for connectors: HDC; size 10A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1206

Alternative designations: 0936011206

TME Symbol:
MX-93601-1206

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4571.0
Gross weight103.1 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1206
96 in TME stock
Net price for quantities from 1 pcs - 18.09 USDGross price for quantities from 1 pcs - 18.09 USD
Net price for quantities from 3 pcs - 17.00 USDGross price for quantities from 3 pcs - 17.00 USD
Net price for quantities from 10 pcs - 15.71 USDGross price for quantities from 10 pcs - 15.71 USD
Net price for quantities from 20 pcs - 14.92 USDGross price for quantities from 20 pcs - 14.92 USD
Net price for quantities from 30 pcs - 14.63 USDGross price for quantities from 30 pcs - 14.63 USD
Net price for quantities from 50 pcs - 14.14 USDGross price for quantities from 50 pcs - 14.14 USD
Net price for quantities from 100 pcs - 13.35 USDGross price for quantities from 100 pcs - 13.35 USD
Net price for quantities from 150 pcs - 12.95 USDGross price for quantities from 150 pcs - 12.95 USD
Net price for quantities from 200 pcs - 12.56 USDGross price for quantities from 200 pcs - 12.56 USD
Net price for quantities from 300 pcs - 12.45 USDGross price for quantities from 300 pcs - 12.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs