+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1224

Enclosure for connectors: HDC; size 10A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1224

Alternative designations: 0936011224

TME Symbol:
MX-93601-1224

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4582.5
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1224
0 in TME stock
Net price for quantities from 5 pcs - 37.46 USDGross price for quantities from 5 pcs - 37.46 USD
Net price for quantities from 10 pcs - 35.17 USDGross price for quantities from 10 pcs - 35.17 USD
Net price for quantities from 25 pcs - 32.26 USDGross price for quantities from 25 pcs - 32.26 USD
Net price for quantities from 50 pcs - 30.58 USDGross price for quantities from 50 pcs - 30.58 USD
Net price for quantities from 100 pcs - 29.51 USDGross price for quantities from 100 pcs - 29.51 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.