+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1239

Protection cover; GWconnect; size 10A; cord; for latch; 49.5x16mm

Manufacturer: MOLEX

Manufacturer part number:
93601-1239

Alternative designations: 0936011239

TME Symbol:
MX-93601-1239

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 10A
Mechanical mounting
cord
Locking system
for latch
Insert mounting
49.5x16mm
Enclosure material
metal
Engineering PN
7810.4591.0
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-1239
0 in TME stock
Net price for quantities from 25 pcs - 15.10 USDGross price for quantities from 25 pcs - 15.10 USD
Net price for quantities from 100 pcs - 14.24 USDGross price for quantities from 100 pcs - 14.24 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.