+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1569

Enclosure for connectors: HDC; size 10B; with latch; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-1569

Alternative designations: 0936011569

TME Symbol:
MX-93601-1569

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6403.0
Gross weight118.3 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1569
13 in TME stock
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 3 pcs - 18.96 USDGross price for quantities from 3 pcs - 18.96 USD
Net price for quantities from 6 pcs - 18.03 USDGross price for quantities from 6 pcs - 18.03 USD
Net price for quantities from 10 pcs - 17.51 USDGross price for quantities from 10 pcs - 17.51 USD
Net price for quantities from 20 pcs - 16.98 USDGross price for quantities from 20 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs