+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1575

Enclosure for connectors: HDC; size 10B; with double latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1575

Alternative designations: 0936011575

TME Symbol:
MX-93601-1575

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with double latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6412.0
Gross weight141.7 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1575
23 in TME stock
Net price for quantities from 1 pcs - 29.97 USDGross price for quantities from 1 pcs - 29.97 USD
Net price for quantities from 10 pcs - 27.18 USDGross price for quantities from 10 pcs - 27.18 USD
Net price for quantities from 20 pcs - 25.95 USDGross price for quantities from 20 pcs - 25.95 USD
Net price for quantities from 30 pcs - 25.25 USDGross price for quantities from 30 pcs - 25.25 USD
Net price for quantities from 50 pcs - 24.19 USDGross price for quantities from 50 pcs - 24.19 USD
Net price for quantities from 100 pcs - 23.15 USDGross price for quantities from 100 pcs - 23.15 USD
Net price for quantities from 150 pcs - 22.61 USDGross price for quantities from 150 pcs - 22.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs