+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1619

Enclosure for connectors: HDC; size 10B; for cable; high; M32


Manufacturer: MOLEX

Manufacturer part number:
93601-1619

Alternative designations: 0936011619

TME Symbol:
MX-93601-1619

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6443.5
Gross weight181.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1619
0 in TME stock
Net price for quantities from 1 pcs - 28.73 USDGross price for quantities from 1 pcs - 28.73 USD
Net price for quantities from 3 pcs - 27.26 USDGross price for quantities from 3 pcs - 27.26 USD
Net price for quantities from 5 pcs - 26.28 USDGross price for quantities from 5 pcs - 26.28 USD
Net price for quantities from 10 pcs - 24.64 USDGross price for quantities from 10 pcs - 24.64 USD
Net price for quantities from 25 pcs - 22.69 USDGross price for quantities from 25 pcs - 22.69 USD
Net price for quantities from 50 pcs - 21.54 USDGross price for quantities from 50 pcs - 21.54 USD
Net price for quantities from 100 pcs - 20.73 USDGross price for quantities from 100 pcs - 20.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.