+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1685

Enclosure for connectors: HDC; size 10B; for cable; high; angled

Manufacturer: MOLEX

Manufacturer part number:
93601-1685

Alternative designations: 0936011685

TME Symbol:
MX-93601-1685

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6485.5
Gross weight193.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1685
37 in TME stock
Net price for quantities from 1 pcs - 46.44 USDGross price for quantities from 1 pcs - 46.44 USD
Net price for quantities from 5 pcs - 24.11 USDGross price for quantities from 5 pcs - 24.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs