+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1718

Enclosure for connectors: HDC; size 10B; for cable; angled; PG16


Manufacturer: MOLEX

Manufacturer part number:
93601-1718

Alternative designations: 0936011718

TME Symbol:
MX-93601-1718

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
PG16
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6519.0
Gross weight120.3 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1718
50 in TME stock
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 3 pcs - 12.58 USDGross price for quantities from 3 pcs - 12.58 USD
Net price for quantities from 10 pcs - 11.49 USDGross price for quantities from 10 pcs - 11.49 USD
Net price for quantities from 20 pcs - 10.99 USDGross price for quantities from 20 pcs - 10.99 USD
Net price for quantities from 30 pcs - 10.65 USDGross price for quantities from 30 pcs - 10.65 USD
Net price for quantities from 50 pcs - 10.57 USDGross price for quantities from 50 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs