+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1723

Enclosure for connectors: HDC; size 10B; for cable; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-1723

Alternative designations: 0936011723

TME Symbol:
MX-93601-1723

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
straight
Gland thread
PG16
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1723
12 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 3 pcs - 12.78 USDGross price for quantities from 3 pcs - 12.78 USD
Net price for quantities from 4 pcs - 12.36 USDGross price for quantities from 4 pcs - 12.36 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
Net price for quantities from 25 pcs - 10.88 USDGross price for quantities from 25 pcs - 10.88 USD
Net price for quantities from 30 pcs - 10.72 USDGross price for quantities from 30 pcs - 10.72 USD
Net price for quantities from 50 pcs - 10.39 USDGross price for quantities from 50 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.