+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1741

Enclosure for connectors: HDC; size 10B; for cable; angled; M20


Manufacturer: MOLEX

Manufacturer part number:
93601-1741

Alternative designations: 0936011741

TME Symbol:
MX-93601-1741

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6569.0
Gross weight116.91 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1741
0 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 5 pcs - 13.30 USDGross price for quantities from 5 pcs - 13.30 USD
Net price for quantities from 10 pcs - 12.57 USDGross price for quantities from 10 pcs - 12.57 USD
Net price for quantities from 20 pcs - 11.93 USDGross price for quantities from 20 pcs - 11.93 USD
Net price for quantities from 30 pcs - 11.56 USDGross price for quantities from 30 pcs - 11.56 USD
Net price for quantities from 50 pcs - 11.20 USDGross price for quantities from 50 pcs - 11.20 USD
Net price for quantities from 100 pcs - 10.82 USDGross price for quantities from 100 pcs - 10.82 USD
Net price for quantities from 150 pcs - 10.56 USDGross price for quantities from 150 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs