+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-1896

Enclosure for connectors: HDC; size 10B; with latch; high; angled


Manufacturer: MOLEX

Manufacturer part number:
93601-1896

Alternative designations: 0936011896

TME Symbol:
MX-93601-1896

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
angled
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.7164.0
Gross weight344.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1896
5 in TME stock
Net price for quantities from 1 pcs - 36.18 USDGross price for quantities from 1 pcs - 36.18 USD
Net price for quantities from 5 pcs - 32.16 USDGross price for quantities from 5 pcs - 32.16 USD
Net price for quantities from 20 pcs - 28.14 USDGross price for quantities from 20 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.