+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2121

Enclosure for connectors: HDC; size 16A; with latch; angled; M20

Manufacturer: MOLEX

Manufacturer part number:
93601-2121

Alternative designations: 0936012121

TME Symbol:
MX-93601-2121

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
angled
Gland thread
M20
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.4521.0
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2121
0 in TME stock
Net price for quantities from 10 pcs - 25.78 USDGross price for quantities from 10 pcs - 25.78 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.