+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2157

Enclosure for connectors: HDC; size 16A; with latch; straight

Manufacturer: MOLEX

Manufacturer part number:
93601-2157

Alternative designations: 0936012157

TME Symbol:
MX-93601-2157

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.4543.0
Gross weight85.7 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2157
44 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 5 pcs - 20.08 USDGross price for quantities from 5 pcs - 20.08 USD
Net price for quantities from 10 pcs - 18.99 USDGross price for quantities from 10 pcs - 18.99 USD
Net price for quantities from 20 pcs - 18.00 USDGross price for quantities from 20 pcs - 18.00 USD
Net price for quantities from 30 pcs - 17.39 USDGross price for quantities from 30 pcs - 17.39 USD
Net price for quantities from 50 pcs - 16.78 USDGross price for quantities from 50 pcs - 16.78 USD
Net price for quantities from 100 pcs - 15.92 USDGross price for quantities from 100 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs