+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2177

Enclosure for connectors: HDC; size 16A; for cable; for latch

Manufacturer: MOLEX

Manufacturer part number:
93601-2177

Alternative designations: 0936012177

TME Symbol:
MX-93601-2177

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.4566.5
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2177
0 in TME stock
Net price for quantities from 5 pcs - 36.97 USDGross price for quantities from 5 pcs - 36.97 USD
Net price for quantities from 15 pcs - 32.29 USDGross price for quantities from 15 pcs - 32.29 USD
Net price for quantities from 45 pcs - 29.06 USDGross price for quantities from 45 pcs - 29.06 USD
Net price for quantities from 180 pcs - 25.84 USDGross price for quantities from 180 pcs - 25.84 USD
Net price for quantities from 900 pcs - 22.60 USDGross price for quantities from 900 pcs - 22.60 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.