+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936012231

Enclosure for connectors: HDC; size 16A; for cable; for latch

NEW

Manufacturer: MOLEX

Manufacturer part number:
936012231
TME Symbol:
MX-93601-2231

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
PG21
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight1 g
See other products in this category: MOLEX connectors MOLEX,
*
936012231
0 in TME stock
Net price for quantities from 10 pcs - 25.73 USDGross price for quantities from 10 pcs - 25.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs