+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2234

Protection cover; GWconnect; size 16A; cord; for latch; 66x16mm


Manufacturer: MOLEX

Manufacturer part number:
93601-2234

Alternative designations: 0936012234

TME Symbol:
MX-93601-2234

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 16A
Mechanical mounting
cord
Locking system
for latch
Insert mounting
66x16mm
Enclosure material
metal
Engineering PN
7816.4592.0
Gross weight32.567 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-2234
0 in TME stock
Net price for quantities from 25 pcs - 16.33 USDGross price for quantities from 25 pcs - 16.33 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.