+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936012664

Enclosure for connectors: HDC; size 16B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
936012664

Alternative designations: 7816.6453.0

TME Symbol:
MX-93601-2664

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight271.96 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
936012664
0 in TME stock
Net price for quantities from 7 pcs - 42.03 USDGross price for quantities from 7 pcs - 42.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs