+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2667

Enclosure for connectors: HDC; size 16B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-2667

Alternative designations: 0936012667

TME Symbol:
MX-93601-2667

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.6453.5
Gross weight224.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2667
0 in TME stock
Net price for quantities from 5 pcs - 34.27 USDGross price for quantities from 5 pcs - 34.27 USD
Net price for quantities from 15 pcs - 29.80 USDGross price for quantities from 15 pcs - 29.80 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.