+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2773

Enclosure for connectors: HDC; size 16B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-2773

Alternative designations: 0936012773

TME Symbol:
MX-93601-2773

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
PG21
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight154.3 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2773
31 in TME stock
Net price for quantities from 1 pcs - 19.66 USDGross price for quantities from 1 pcs - 19.66 USD
Net price for quantities from 10 pcs - 18.26 USDGross price for quantities from 10 pcs - 18.26 USD
Net price for quantities from 20 pcs - 17.45 USDGross price for quantities from 20 pcs - 17.45 USD
Net price for quantities from 30 pcs - 16.87 USDGross price for quantities from 30 pcs - 16.87 USD
Net price for quantities from 50 pcs - 16.28 USDGross price for quantities from 50 pcs - 16.28 USD
Net price for quantities from 100 pcs - 15.47 USDGross price for quantities from 100 pcs - 15.47 USD
Net price for quantities from 150 pcs - 15.00 USDGross price for quantities from 150 pcs - 15.00 USD
Net price for quantities from 200 pcs - 14.89 USDGross price for quantities from 200 pcs - 14.89 USD
Net price for quantities from 250 pcs - 14.65 USDGross price for quantities from 250 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs