+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2807

Enclosure for connectors: HDC; size 16B; for cable; for latch

Manufacturer: MOLEX

Manufacturer part number:
93601-2807

Alternative designations: 0936012807

TME Symbol:
MX-93601-2807

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.6549.0
Gross weight166.97 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2807
50 in TME stock
Net price for quantities from 1 pcs - 21.87 USDGross price for quantities from 1 pcs - 21.87 USD
Net price for quantities from 9 pcs - 17.98 USDGross price for quantities from 9 pcs - 17.98 USD
Net price for quantities from 10 pcs - 17.85 USDGross price for quantities from 10 pcs - 17.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs