+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2819

Enclosure for connectors: HDC; size 16B; for cable; angled; M25


Manufacturer: MOLEX

Manufacturer part number:
93601-2819

Alternative designations: 0936012819

TME Symbol:
MX-93601-2819

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.6571.0
Gross weight182.32 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2819
66 in TME stock
Net price for quantities from 1 pcs - 16.27 USDGross price for quantities from 1 pcs - 16.27 USD
Net price for quantities from 3 pcs - 15.53 USDGross price for quantities from 3 pcs - 15.53 USD
Net price for quantities from 4 pcs - 15.31 USDGross price for quantities from 4 pcs - 15.31 USD
Net price for quantities from 10 pcs - 14.34 USDGross price for quantities from 10 pcs - 14.34 USD
Net price for quantities from 20 pcs - 13.59 USDGross price for quantities from 20 pcs - 13.59 USD
Net price for quantities from 30 pcs - 13.28 USDGross price for quantities from 30 pcs - 13.28 USD
Net price for quantities from 50 pcs - 12.95 USDGross price for quantities from 50 pcs - 12.95 USD
Net price for quantities from 100 pcs - 12.42 USDGross price for quantities from 100 pcs - 12.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs