+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2884

Protection cover; GWconnect; size 16B; cord; for double latch


Manufacturer: MOLEX

Manufacturer part number:
93601-2884

Alternative designations: 0936012884

TME Symbol:
MX-93601-2884

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 16B
Mechanical mounting
cord
Locking system
for double latch
Insert mounting
77.5x27mm
Enclosure material
metal
Engineering PN
7816.6806.0
Gross weight53 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-2884
11 in TME stock
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
Net price for quantities from 3 pcs - 11.40 USDGross price for quantities from 3 pcs - 11.40 USD
Net price for quantities from 10 pcs - 10.69 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 25 pcs - 10.23 USDGross price for quantities from 25 pcs - 10.23 USD
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs