+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2890

Protection cover; GWconnect; size 16B; cord; for latch; 77.5x27mm


Manufacturer: MOLEX

Manufacturer part number:
93601-2890

Alternative designations: 0936012890

TME Symbol:
MX-93601-2890

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 16B
Mechanical mounting
cord
Locking system
for latch
Insert mounting
77.5x27mm
Enclosure material
metal
Engineering PN
7816.6815.0
Gross weight54.4 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-2890
0 in TME stock
Net price for quantities from 25 pcs - 14.69 USDGross price for quantities from 25 pcs - 14.69 USD
Net price for quantities from 50 pcs - 14.25 USDGross price for quantities from 50 pcs - 14.25 USD
Net price for quantities from 100 pcs - 13.72 USDGross price for quantities from 100 pcs - 13.72 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.