+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-2934

Enclosure for connectors: HDC; size 16B; with latch; high; angled


Manufacturer: MOLEX

Manufacturer part number:
93601-2934

Alternative designations: 0936012934

TME Symbol:
MX-93601-2934

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
angled
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.7169.0
Gross weight394.06 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2934
26 in TME stock
Net price for quantities from 1 pcs - 47.39 USDGross price for quantities from 1 pcs - 47.39 USD
Net price for quantities from 10 pcs - 42.05 USDGross price for quantities from 10 pcs - 42.05 USD
Net price for quantities from 25 pcs - 34.71 USDGross price for quantities from 25 pcs - 34.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs