+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-3049

Enclosure for connectors: HDC; size 16B; with double latch; high

Manufacturer: MOLEX

Manufacturer part number:
93601-3049

Alternative designations: 0936013049

TME Symbol:
MX-93601-3049

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Spatial orientation
angled
Gland thread
PG21
Number of gland holes
2
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight408.7 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-3049
12 in TME stock
Net price for quantities from 4 pcs - 32.77 USDGross price for quantities from 4 pcs - 32.77 USD
Net price for quantities from 50 pcs - 26.70 USDGross price for quantities from 50 pcs - 26.70 USD
Net price for quantities from 100 pcs - 26.04 USDGross price for quantities from 100 pcs - 26.04 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs