+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936013516

Enclosure for connectors: HDC; size 24B; with latch; with cover


Manufacturer: MOLEX

Manufacturer part number:
936013516

Alternative designations: 7824.6367.0

TME Symbol:
MX-93601-3516

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
with cover
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight445.18 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
936013516
0 in TME stock
Net price for quantities from 6 pcs - 60.22 USDGross price for quantities from 6 pcs - 60.22 USD
Net price for quantities from 10 pcs - 58.44 USDGross price for quantities from 10 pcs - 58.44 USD
Net price for quantities from 25 pcs - 55.90 USDGross price for quantities from 25 pcs - 55.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.