+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-3628

Enclosure for connectors: HDC; size 24B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-3628

Alternative designations: 0936013628

TME Symbol:
MX-93601-3628

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7824.6455.5
Gross weight266.12 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-3628
4 in TME stock
Net price for quantities from 1 pcs - 74.43 USDGross price for quantities from 1 pcs - 74.43 USD
Net price for quantities from 3 pcs - 45.94 USDGross price for quantities from 3 pcs - 45.94 USD
Net price for quantities from 5 pcs - 34.39 USDGross price for quantities from 5 pcs - 34.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs