+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-3634

Enclosure for connectors: HDC; size 24B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-3634

Alternative designations: 0936013634

TME Symbol:
MX-93601-3634

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M40
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7824.6456.5
Gross weight308.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-3634
0 in TME stock
Net price for quantities from 5 pcs - 37.28 USDGross price for quantities from 5 pcs - 37.28 USD
Net price for quantities from 10 pcs - 35.02 USDGross price for quantities from 10 pcs - 35.02 USD
Net price for quantities from 25 pcs - 32.77 USDGross price for quantities from 25 pcs - 32.77 USD
Net price for quantities from 50 pcs - 31.53 USDGross price for quantities from 50 pcs - 31.53 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.