+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936013775

Enclosure for connectors: HDC; size 24B; for cable; straight; M25

NEW

Manufacturer: MOLEX

Manufacturer part number:
936013775
TME Symbol:
MX-93601-3775

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
straight
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight1 g
See other products in this category: MOLEX connectors MOLEX,
*
936013775
0 in TME stock
Net price for quantities from 14 pcs - 21.56 USDGross price for quantities from 14 pcs - 21.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs